Typical Application Circuit for LT3761EMSE Buck Mode 5A LED Driver for 40kHz PWM Dimming
使用 Analog Devices 的 LT3761EMSE 的参考设计
Image
1 / 1
依据最终产品
- Automotive Lighting
说明
- Typical Application Circuit for LT3761EMSE Buck Mode 5A LED Driver for 40kHz PWM Dimming. The LT3761 is a DC/DC controller designed to operate as a constant-current source and constant-voltage regulator. It features a programmable internal PWM dimming signal
主要特色
-
Input Voltage44 to 60 V
-
Output Voltage4 to 40 V
-
Output Current5 A
-
Number of Derived Elements8
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3761EMSE-1#TRPBF | Analog Devices | LED Drivers | LED Driver 2200uA Supply Current 16-Pin MSOP EP T/R | 买入 | |
|
LT3761EMSE-1#PBF | Analog Devices | LED Drivers | LED Driver 2200uA Supply Current 16-Pin MSOP EP Tube | 买入 | |
|
LT3761EMSE#TRPBF | Analog Devices | LED Drivers | LED Driver 2200uA Supply Current 16-Pin MSOP EP T/R | 买入 | |
|
LT3761EMSE#PBF | Analog Devices | LED Drivers | LED Driver 2200uA Supply Current 16-Pin MSOP EP Tube | 买入 |