Typical Application Circuit for LT3763HFE 70W, Solar Energy Harvester Compatible with Maximum Power Point Regulation
使用 Analog Devices 的 LT3763HFE 的参考设计
Image
1 / 1
依据最终产品
- Automotive Lighting
- Emergency Strobe
- LED Lighting
- Solar Power
说明
- Typical Application Circuit for LT3763HFE 70W, Solar Energy Harvester Compatible with Maximum Power Point Regulation. The LT3763 is a fixed frequency, synchronous step-down DC/DC controller designed to accurately regulate output currents up to 20A. The average current mode controller will maintain inductor current regulation over a wide output voltage range from 0V to 55V
主要特色
-
Input Voltage32 to 60 V
-
Output Voltage14 V
-
Output Power70 W
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3763HFE#TRPBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 28-Pin TSSOP EP T/R | 买入 | |
|
LT3763HFE#PBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 28-Pin TSSOP EP Tube | 买入 |