Typical Application Circuit for LT3791HFE 98.5% Efficient 100W (33.3V/3A) Buck-Boost LED Driver
使用 Analog Devices 的 LT3791HFE 的参考设计
Image
1 / 1
依据最终产品
- Automotive Lighting
- Smart Headlamp Unit
说明
- Typical Application Circuit for LT3791HFE 98.5% Efficient 100W (33.3V/3A) Buck-Boost LED Driver. The LT3791 is a synchronous 4-switch buck-boost LED driver controller. The controller can regulate LED current up to 52V of LED string with input voltages above, below or equal to the output voltage
主要特色
-
Input Voltage15 to 58 V
-
Output Voltage33.3 V
-
Output Current3 A
-
Output Power100 W
-
Number of Derived Elements9
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3791HFE#PBF | Analog Devices | LED Drivers | LED Driver 4000uA Supply Current 38-Pin TSSOP EP Tube | 买入 | |
|
LT3791HFE-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 735kHz 38-Pin TSSOP EP T/R | 买入 | |
|
LT3791HFE#TRPBF | Analog Devices | LED Drivers | LED Driver 4000uA Supply Current 38-Pin TSSOP EP T/R | 买入 | |
|
LT3791HFE-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 735kHz 38-Pin TSSOP EP Tube | 买入 |