Typical Application Circuit for LT3791MPFE-1 98% Efficient 60W (12V/5A) LED Driver
使用 Analog Devices 的 LT3791MPFE-1 的参考设计
Image
1 / 1
依据最终产品
- Automotive Lighting
- Battery Powered Systems
- Industrial Lighting
- Telecom System
说明
- Typical Application Circuit for LT3791MPFE-1 98% Efficient 60W (12V/5A) LED Driver. The LT3791-1 is a synchronous 4-switch buck-boost voltage/current regulator controller. The controller can regulate output voltage, output current or input current with input voltages above, below or equal to the output voltage
主要特色
-
Input Voltage3 to 55 V
-
Output Voltage12 V
-
Output Current5 A
-
Output Power60 W
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3791MPFE-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 735kHz 38-Pin TSSOP EP Tube | 买入 | |
|
LT3791MPFE-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 735kHz 38-Pin TSSOP EP T/R | 买入 |