Typical Application Circuit for LT3976IUDD 12V Step-Down Converter
使用 Analog Devices 的 LT3976IUDD 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- Industrial Power Supply
- Portable
说明
- Typical Application Circuit for LT3976IUDD 12V Step-Down Converter. The LT3976 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 40V. Low quiescent current design consumes only 3.3uA of supply current while regulating with no load
主要特色
-
Conversion TypeDC to DC
-
Input Voltage13.2 to 40 V
-
Output Voltage12 V
-
Output Current5 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3976IUDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 40V Step Down Single-Out 16V 5A 24-Pin QFN EP T/R | 买入 | |
|
LT3976IUDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 40V Step Down Single-Out 16V 5A 24-Pin QFN EP Tube | 买入 |