Typical Application Circuit for LT4276BHUFD 25.5W (Type 2) PoE+ Power Supply in Flyback Mode with 24V, 1A Output
使用 Analog Devices 的 LT4276BHUFD 的参考设计
Image
1 / 1
依据最终产品
- Commercial
- Industrial
- Security Camera
说明
- Typical Application Circuit for LT4276BHUFD 25.5W (Type 2) PoE+ Power Supply in Flyback Mode with 24V, 1A Output. The LT4276 is a pin-for-pin compatible family of IEEE 802.3 and LTPoE++ Powered Device (PD) controllers. It includes an isolated switching regulator controller capable of synchronous operation in both forward and flyback topologies with auxiliary power support
主要特色
-
Conversion TypeDC to DC
-
Input Voltage37 to 57 V
-
Output Voltage24 V
-
Output Current1 A
-
Output Power25.5 W
-
Efficiency94 %
-
TopologyFlyback- Synchronous|PoE
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT4276BHUFD#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 60V 25.5W 28-Pin QFN EP | 买入 | |
|
LT4276BHUFD#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 60V 25.5W 28-Pin QFN EP | 买入 |