Typical Application Circuit for LT6658BIMSE-2.5 Single Supply Precision Data Acquisition Circuit
使用 Analog Devices 的 LT6658BIMSE-2.5 的参考设计
Image
1 / 1
依据最终产品
- Data Acquisition System
- Process Control
- System Monitoring and Control
说明
- Typical Application Circuit for LT6658BIMSE-2.5 Single Supply Precision Data Acquisition Circuit. The LT6658 precision 2.5V dual output reference combines the performance of a low drift low noise reference and a linear regulator. Both outputs are ideal for driving the precision reference inputs of high resolution ADCs and DACs, even with heavy loading while simultaneously acting as output supplies powering microcontrollers and other supporting devices
主要特色
-
Reference Voltage2.5 V
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT6658BIMSE-2.5#PBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 150mA 16-Pin MSOP EP Tube | 买入 | |
|
LT6658BIMSE-2.5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 150mA 16-Pin MSOP EP T/R | 买入 |