Typical Application Circuit for LT8304ES8E 4V to 100Vin, 140Vout Boost Converter
使用 Analog Devices 的 LT8304ES8E 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- Auxiliary Module
- Industrial Power Supply
- Telecom Power Supply
说明
- Typical Application Circuit for LT8304ES8E 4V to 100Vin, 140Vout Boost Converter. The LT8304 is a monolithic Micro-power isolated Boost converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 100 V
-
Output Voltage140 V
-
TopologyBoost
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT8304ES8E#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 385kHz 8-Pin SOIC N EP Tube | 买入 | |
|
LT8304ES8E-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 385kHz 8-Pin SOIC N EP Tube | 买入 | |
|
LT8304ES8E#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 385kHz 8-Pin SOIC N EP T/R | 买入 | |
|
LT8304ES8E-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 385kHz 8-Pin SOIC N EP T/R | 买入 |