Typical Application Circuit for LT8330HDDB 48V Boost Converter
使用 Analog Devices 的 LT8330HDDB 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- Industrial Power Supply
- Medical Equipments
- Portable
- Telecom Equipments
说明
- Typical Application Circuit for LT8330HDDB 48V Boost Converter. The LT8330 is a current mode DC/DC converter capable of generating either positive or negative output voltages using a single feedback pin. It can be configured as a boost converter consuming as low as 6uA of quiescent current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage48 V
-
Output Current0.135 A
-
TopologyBoost
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT8330HDDB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 8-Pin DFN EP T/R | 买入 | |
|
LT8330HDDB#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 8-Pin DFN EP T/R | 买入 | |
|
LT8330HDDB#WTRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Automotive AEC-Q100 8-Pin DFN EP T/R | 买入 | |
|
LT8330HDDB#WTRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Automotive AEC-Q100 8-Pin DFN EP T/R | 买入 | |
|
LT8330HDDB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 8-Pin DFN EP T/R | 买入 |