Typical Application Circuit for LT8390EUFD 98% Efficient, 48W, 12V/4A Miniature Buck-Boost Voltage Regulator
使用 Analog Devices 的 LT8390EUFD 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- Battery Powered Systems
- Industrial Power Supply
- Telecom Power Supply
说明
- Typical Application Circuit for LT8390EUFD 98% Efficient, 48W, 12V/4A Miniature Buck-Boost Voltage Regulator. The LT8390 is a synchronous 4-switch buck-boost DC/DC controller that regulates output voltage, input or output current from an input voltage above, below or equal to the output voltage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 56 V
-
Output Voltage12 V
-
Output Current4 A
-
Output Power48 W
-
Efficiency98 %
-
TopologyBuck Boost
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT8390EUFD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 650kHz 28-Pin QFN EP Tube | 买入 | |
|
LT8390EUFD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 650kHz 28-Pin QFN EP T/R | 买入 |