Typical Application Circuit for LT8410 Boost Converter with Wide Input Voltage
使用 Analog Devices 的 LT8410EDC 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application Circuit for LT8410 Boost Converter with Wide Input Voltage. The LT8410 is Ultra Low power boost converter with integrated power switch, Schottky diode and output disconnect circuitry
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 16 V
-
Output Voltage16 V
-
TopologyBoost
Featured Parts (12)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT8410IDC-1#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 8-Pin DFN EP T/R | 买入 | |
|
LT8410IDC#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 8-Pin DFN EP T/R | 买入 | |
|
LT8410IDC-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 8-Pin DFN EP T/R | 买入 | |
|
LT8410IDC-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.008A Automotive AEC-Q100 8-Pin DFN EP T/R | 买入 | |
|
LT8410IDC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 8-Pin DFN EP T/R | 买入 | |
|
LT8410IDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.025A Automotive AEC-Q100 8-Pin DFN EP T/R | 买入 | |
|
LT8410EDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.025A 8-Pin DFN EP | 买入 | |
|
LT8410EDC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.025A 8-Pin DFN EP T/R | 买入 | |
|
LT8410EDC-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.008A 8-Pin DFN EP T/R | 买入 | |
|
LT8410EDC-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.008A 8-Pin DFN EP T/R | 买入 | |
|
LT8410EDC-1#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.008A 8-Pin DFN EP T/R | 买入 | |
|
LT8410EDC#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.025A 8-Pin DFN EP T/R | 买入 |