Typical Application Circuit for LT8500ETJ Single LT8500 Driving 48 Resistor Ballasted LED Strings From a VDD Rail
使用 Analog Devices 的 LT8500ETJ 的参考设计
Image
1 / 1
依据最终产品
- Automatic Test Equipment
- Backlighting
- Industrial Control
- LCD/OLED Display
- Motor Control
- Robotics
说明
- Typical Application Circuit for LT8500ETJ Single LT8500 Driving 48 Resistor Ballasted LED Strings From a VDD Rail. The LT8500 is a pulse width modulation (PWM) generator with 48 independent channels. Each channel has an individually adjustable 12-bit (4096-step) PWM register and a 6-bit (64-step) ±50% correction register
主要特色
-
Input Voltage3 to 5.5 V
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT8500ETJ#TRPBF | Analog Devices | LED Drivers | LED Driver 1uA Supply Current 56-Pin TLA QFN EP T/R | 买入 | |
|
LT8500ETJ#PBF | Analog Devices | LED Drivers | LED Driver 1uA Supply Current 56-Pin TLA QFN EP Tube | 买入 |