Typical Application Circuit for LT8601EUJ Synchronous Step-Down Regulator
使用 Analog Devices 的 LT8601EUJ 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- Distributed Power System
- Industrial Control
- Power Supplies
说明
- Typical Application Circuit for LT8601EUJ Synchronous Step-Down Regulator. The LT8601 is a triple channel, current mode, monolithic buck switching regulator with a programmable power-on reset. All regulators are synchronized to a single oscillator with an adjustable frequency from 250kHzto 2.2MHz
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 24 V
-
Output Voltage1.8|3.3|5 V
-
Output Current1@3.3V|1.5@5V|1.8@1.8V A
-
Efficiency93 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT8601EUJ#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V/2.6V to 42V/5.5V Synchronous Step Down Triple-Out 1V to 41.4V 2.5A/1.5A/1.8A 40-Pin QFN EP T/R | 买入 | |
|
LT8601EUJ#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V/2.6V to 42V/5.5V Synchronous Step Down Triple-Out 1V to 41.4V 2.5A/1.5A/1.8A 40-Pin QFN EP Tube | 买入 |