Typical Application Circuit for LT8609EMSE 3.3V/2A Step-Down Regulator
使用 Analog Devices 的 LT8609EMSE 的参考设计
Image
1 / 1
依据最终产品
- Buck Converter
说明
- Typical Application Circuit for LT8609EMSE 3.3V/2A Step-Down Regulator. The LT8609 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 1.7 uA of non-switching quiescent current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.6 to 42 V
-
Output Voltage3.3 V
-
Output Current2 A
-
Efficiency93 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT8609EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.8V to 41.5V 3A 10-Pin MSOP EP T/R | 买入 | |
|
LT8609EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.8V to 41.5V 3A 10-Pin MSOP EP Tube | 买入 |