Typical Application Circuit for LT8714EFE 350kHz, Four Quadrant Converter Drives a 3A TEC from a 10V to 14V Input
使用 Analog Devices 的 LT8714EFE 的参考设计
Image
1 / 1
依据最终产品
- Bi-Directional Current Sense
- Power Supplies
- Test and Measurement
说明
- Typical Application Circuit for LT8714EFE 350kHz, Four Quadrant Converter Drives a 3A TEC from a 10V to 14V Input. The LT8714 is a synchronous PWM DC/DC controller designed for a four quadrant output converter. The output voltage cleanly transitions through zero volts with sourcing and sinking output current capability
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10 to 14 V
-
Output Voltage-5 to 5 V
-
Output Current±3 A
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT8714EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting/4 Quadrant Bipolar Output 860kHz 20-Pin TSSOP EP T/R | 买入 | |
|
LT8714EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting/4 Quadrant Bipolar Output 860kHz 20-Pin TSSOP EP Tube | 买入 |