Typical Application Circuit for LTC1644 Compact PCI Bus Hot-Swap Controller
使用 Analog Devices 的 LTC1644 的参考设计
Image
1 / 1
依据最终产品
- Hot-Swap Board Insertion
说明
- Typical Application Circuit for LTC1644 is a Hot-Swap controller that allows a board to be safely inserted and removed from a Compact PCI bus slot. External N-channel transistors control the 3.3V/5V supplies, while on-chip switches control the -12V and 12V supplies
主要特色
-
Output Voltage-12|3.3|5|12 V
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1644CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N T/R | 买入 | |
|
LTC1644CGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N Tube | 买入 | |
|
LTC1644IGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N | 买入 | |
|
LTC1644IGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N | 买入 | |
|
LTC1644IGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N T/R | 买入 | |
|
LTC1644CGN#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N T/R | 买入 | |
|
LTC1644CGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N | 买入 | |
|
LTC1644IGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N Tube | 买入 |