Typical Application Circuit for LTC1650IS Low Glitch 16-Bit Voltage Output DAC
使用 Analog Devices 的 LTC1650IS 的参考设计
Image
1 / 1
依据最终产品
- Automatic Test Equipment
- Precision Instruments
- Process Control
- Signal/Waveform Generator
说明
- Typical Application Circuit for LTC1650IS Low Glitch 16-Bit Voltage Output DAC. The LTC1650 is a deglitched rail-to-rail voltage output 16-bit digital-to-analog converter (DAC) available in a 16-pin narrow SO package. It has 16-bit monotonicity over temperature and includes a rail-to-rail output buffer amplifier and an easy to use three-wire Cascadable serial interface. The LTC1650 operates with dual ±5V supplies
主要特色
-
DAC Resolution16 Bit