Typical Application Circuit for LTC1771EMS8 Low Dropout Single Cell Lithium-Ion to 3V
使用 Analog Devices 的 LTC1771EMS8 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Battery Powered Instrument
- Cellular Phone
- Portable Instrumentation
- Scanners
- Wireless Modem
说明
- Typical Application Circuit for LTC1771EMS8 Low Dropout Single Cell Lithium-Ion to 3V. The LTC1771 is a high efficiency current mode step-down DC/DC controller that draws as little as 10uA DC supply current to regulate the output at no load while maintaining high efficiency for loads up to several amps
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.4 to 4.2 V
-
Output Voltage3 V
-
Output Current2 A
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1771EMS8 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 8-Pin MSOP | 买入 |