Typical Application Circuit for LTC1771ES8 3.3V to 2.5V/1A Regulator with Burst Mode Operation Enabled
使用 Analog Devices 的 LTC1771ES8 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Battery Powered Instrument
- Cellular Phone
- Portable Instrumentation
- Scanners
- Wireless Modem
说明
- Typical Application Circuit for LTC1771ES8 3.3V to 2.5V/1A Regulator with Burst Mode Operation Enabled. The LTC1771 is a high efficiency current mode step-down DC/DC controller that draws as little as 10uA DC supply current to regulate the output at no load while maintaining high efficiency for loads up to several amps
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.3 to 12 V
-
Output Voltage2.5 V
-
Output Current1 A
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1771ES8 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 8-Pin SOIC N | 买入 |