Typical Application Circuit for LTC1775IGN 3.3V/5A Fixed Output Step-Down Regulator
使用 Analog Devices 的 LTC1775IGN 的参考设计
Image
1 / 1
依据最终产品
- Automotive Electronics
- Battery Charger
- Distributed Power System
- Notebook
说明
- Typical Application Circuit for LTC1775IGN 3.3V/5A Fixed Output Step-Down Regulator. The LTC1775 is a synchronous step-down switching regulator controller that drives external N-channel power MOSFETs using few external components. Current mode control with MOSFET VDS sensing eliminates the need for a sense resistor and improves efficiency
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 28 V
-
Output Voltage3.3 V
-
Output Current5 A
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1775IGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 165kHz 16-Pin SSOP N | 买入 |