Typical Application Circuit for LTC2411-1IMS 24-Bit ADC with Differential Input
使用 Analog Devices 的 LTC2411-1IMS 的参考设计
Image
1 / 1
依据最终产品
- Data Acquisition System
- Gas and Water Meter
- Portable Instrumentation
- Process Control
- Strain Gauge
- Temperature Control System
- Weight Scale
说明
- Typical Application Circuit for LTC2411-1IMS 24-Bit ADC with Differential Input. The LTC2411-1 is 2.7V to 5.5V Micro-power 24-bit differential analog-to-digital converter with an integrated oscillator, 2ppm INL and 0.29ppm RMS noise
主要特色
-
ADC Resolution24 Bit