Typical Application Circuit for LTC2861, 20Mbps RS485 Transceiver with Integrated Switchable Termination
使用 Analog Devices 的 LTC2861 的参考设计
Image
1 / 1
依据最终产品
- Level Translation System
- Transceivers
说明
- Typical Application Circuit for LTC2861, 20Mbps RS485 Transceiver with Integrated Switchable Termination. The LTC2861 is a low power, 20Mbps RS485/RS422 transceiver operating on 5V supplies. The receiver includes a logic-selectable 120O termination, one-eighth unit load supporting up to 256 nodes per bus and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs
主要特色
-
Interface StandardsRS-485
-
Data Rate20 Mbps
-
FunctionsLine Transceiver
Featured Parts (12)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC2861IGN | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 16-Pin SSOP N | 买入 | |
|
LTC2861CGN | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 16-Pin SSOP N | 买入 | |
|
LTC2861CDE#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 12-Pin DFN EP Tube | 买入 | |
|
LTC2861CDE#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 12-Pin DFN EP T/R | 买入 | |
|
LTC2861IGN#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 16-Pin SSOP N T/R | 买入 | |
|
LTC2861IDE | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 12-Pin DFN EP | 买入 | |
|
LTC2861CGN#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 16-Pin SSOP N T/R | 买入 | |
|
LTC2861IDE#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 12-Pin DFN EP Tube | 买入 | |
|
LTC2861CGN#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 16-Pin SSOP N Tube | 买入 | |
|
LTC2861IGN#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 16-Pin SSOP N Tube | 买入 | |
|
LTC2861IDE#TR | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 12-Pin DFN EP T/R | 买入 | |
|
LTC2861IDE#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 12-Pin DFN EP T/R | 买入 |