Typical Application Circuit for LTC3110IUF 3.3V/2A Output from Stack of Supercapacitors Backup/Recharge Application with Active Voltage Balancing
使用 Analog Devices 的 LTC3110IUF 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
- RAID Data Storage System
- Servers
说明
- Typical Application Circuit for LTC3110IUF 3.3V/2A Output from Stack of Supercapacitors Backup/Recharge Application with Active Voltage Balancing. The LTC3110 is a 2A bidirectional buck-boost DC/DC regulator with capacitor charger and balancer. Its wide 0.1V to 5.5V capacitor/battery voltage and 1.8V to 5.25V system backup voltage ranges make it well suited to a wide variety of backup applications using supercapacitors or batteries
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0.1 to 5.5 V
-
Output Voltage3.25 V
-
Output Current2 A
-
TopologyBuck Boost
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3110IUF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.71V to 5.25V Step Down/Step Up Single-Out 0.1V to 5.5V 2A 24-Pin QFN EP Tube | 买入 | |
|
LTC3110IUF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.71V to 5.25V Step Down/Step Up Single-Out 0.1V to 5.5V 2A 24-Pin QFN EP T/R | 买入 |