Typical Application Circuit for LTC3119IFE 12V, 750kHz Regulator with Input Supply Rundown
使用 Analog Devices 的 LTC3119IFE 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Power Supplies
- Solar Power
说明
- Typical Application Circuit for LTC3119IFE 12V, 750kHz Regulator with Input Supply Rundown. The LTC3119 is a high efficiency 18V monolithic buck-boost converter that can deliver up to 5A of continuous output current. Extensive feature integration and very low resistance internal power switches minimize the total solution footprint for even the most demanding applications. A proprietary 4-switch PWM architecture provides seamless low noise operation from input voltages above, equal to or below the output voltage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 18 V
-
Output Voltage12 V
-
TopologyBuck Boost
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3119IFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 18V Synchronous Step Down/Synchronous Step Up Single-Out 0.8V to 18V 5A 28-Pin TSSOP EP Tube | 买入 | |
|
LTC3119IFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 18V Synchronous Step Down/Synchronous Step Up Single-Out 0.8V to 18V 5A 28-Pin TSSOP EP T/R | 买入 |