Typical Application Circuit for LTC3126HFE 3.3V, 750kHz Step-Down Converter with Dual Inputs
使用 Analog Devices 的 LTC3126HFE 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- Industrial Equipments
- UPS Power Supply
说明
- Typical Application Circuit for LTC3126HFE 3.3V, 750kHz Step-Down Converter with Dual Inputs. The LTC3126 is a high efficiency synchronous buck converter with an internal no-loss PowerPath supporting seamless operation from two separate input power sources
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.2 to 42 V
-
Output Voltage3.3 V
-
Output Current2.5 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3126HFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 42V Synchronous Step Down Single-Out 0.818V to 42V 2.5A 28-Pin TSSOP EP T/R | 买入 | |
|
LTC3126HFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 42V Synchronous Step Down Single-Out 0.818V to 42V 2.5A 28-Pin TSSOP EP Tube | 买入 |