Typical Application Circuit for LTC3417AEFE-2, 1.8V at 1.5A/2.5V at 1A Step-Down Regulator
使用 Analog Devices 的 LTC3417AEFE-2 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Computer Cards
- GPS Navigation
- Industrial Power Supply
说明
- Typical Application Circuit for LTC3417AEFE-2, 1.8V at 1.5A/2.5V at 1A Step-Down Regulator. The LTC3417A-2 is a dual constant frequency, synchronous step-down DC/DC converter. Intended for medium power applications, it operates from a 2.25V to 5.5V input voltage range
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage1.8|2.5 V
-
Output Current1@2.5V|1.5@1.8V A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3417AEFE-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 1.5A/1A 20-Pin TSSOP EP Tube | 买入 | |
|
LTC3417AEFE-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 1.5A/1A 20-Pin TSSOP EP T/R | 买入 |