Typical Application Circuit for LTC3525ISC6-5 3.3V to 5V Step-Up Converter with 1.2mm Profile
使用 Analog Devices 的 LTC3525ISC6-5 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- Glucose Monitor
- MP3 Player
- Portable Instrumentation
说明
- Typical Application Circuit for LTC3525ISC6-5 3.3V to 5V Step-Up Converter with 1.2mm Profile. The LTC3525-5 is a high efficiency synchronous step-up DC/DC converter with output disconnect that can start up with an input as low as 0.85V. It offers a compact, high efficiency alternative to charge pumps in single cell or dual cell alkaline or Li-Ion applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage5 V
-
Output Current0.2 A
-
Efficiency95 %
-
TopologyBoost
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3525ISC6-5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 5V 0.4A 6-Pin SC-70 T/R | 买入 | |
|
LTC3525ISC6-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 5V 0.4A 6-Pin SC-70 T/R | 买入 | |
|
LTC3525ISC6-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 5V 0.4A 6-Pin SC-70 T/R | 买入 |