Typical Application Circuit for LTC3526LEDC-2 Synchronous Step-Up DC/DC Converter
使用 Analog Devices 的 LTC3526LEDC-2 的参考设计
Image
1 / 1
依据最终产品
- Bluetooth Headset
- Headphone
- MP3 Player
- Portable Medical Instrumentation
- Wireless Speaker
说明
- Typical Application Circuit for LTC3526LEDC-2 Synchronous Step-Up DC/DC Converter. The LTC3526is a synchronous, fixed frequency step-up DC/DC converter with output disconnect. Synchronous rectification enables high efficiency in the low profile 2mm + 2mm DFN package
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.6 to 3.2 V
-
Output Voltage3.3 V
-
Output Current0.2 A
-
Efficiency94 %
-
TopologyBoost
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3526LEDC-2#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 0.55A 6-Pin DFN EP T/R | 买入 | |
|
LTC3526LEDC-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 0.55A 6-Pin DFN EP T/R | 买入 | |
|
LTC3526LEDC-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 0.55A 6-Pin DFN EP T/R | 买入 |