Typical Application Circuit for LTC3588EMSE-1 AC Line Powered 3.6V Buck Regulator with Large Output Capacitor to Support Heavy Loads
使用 Analog Devices 的 LTC3588EMSE-1 的参考设计
Image
1 / 1
依据最终产品
- Energy harvesting
- HVAC
- Industrial Asset Tracking
- Industrial Sensor
- Light Switch
- Pressure Sensor
说明
- Typical Application Circuit for LTC3588EMSE-1 AC Line Powered 3.6V Buck Regulator with Large Output Capacitor to Support Heavy Loads. The LTC3588-1 integrates a low-loss full-wave bridge rectifier with a high efficiency buck converter to form a complete energy harvesting solution optimized for high output impedance energy sources such as piezoelectric, solar, or magnetic transducers
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 20 V
-
Output Voltage1.8|2.5|3.3|3.6 V
-
Output Current0.1 A
-
TopologyBuck|Full-Bridge
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3588EMSE-1#TRPBF | Analog Devices | Specialized Power ICs and Modules | Piezoelectric Energy Harvesting Power Supply 10-Pin MSOP EP T/R | 买入 | |
|
LTC3588EMSE-1#PBF | Analog Devices | Specialized Power ICs and Modules | Piezoelectric Energy Harvesting Power Supply 10-Pin MSOP EP Tube | 买入 |