Typical Application Circuit for LTC3602EFE, 2.5V, 2.5A Step-Down Regulator, Synchronized to 1.8MHz
使用 Analog Devices 的 LTC3602EFE 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Battery Powered Systems
- Portable Instrumentation
说明
- Typical Application Circuit for LTC3602EFE, 2.5V, 2.5A Step-Down Regulator, Synchronized to 1.8MHz. The LTC3602 is a high Efficiency, monolithic synchronous, step-down DC/DC converter utilizing a constant-frequency, current mode architecture. It operates from an input voltage range of 4.5V to 10V and provides an adjustable regulated output voltage from 0.6V to 9.5V while delivering up to 2.5A of output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8.4 V
-
Output Voltage2.5 V
-
Output Current2.5 A
-
TopologyBuck