Typical Application Circuit for LTC3633AIUFD 3.3V/1.8V Buck Regulator with 2.5V LDO Output
使用 Analog Devices 的 LTC3633AIUFD 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Instrument
- Distributed Power System
- Power Supplies
说明
- Typical Application Circuit for LTC3633AIUFD 3.3V/1.8V Buck Regulator with 2.5V LDO Output. The LTC3633A is a high efficiency, dual-channel monolithic synchronous buck regulator using a controlled on-time, current mode architecture, with phase lockable switching frequency
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 20 V
-
Output Voltage1.8|3.3 V
-
Output Current3 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3633AIUFD-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 0.6V to 6V 3A 28-Pin QFN EP T/R | 买入 | |
|
LTC3633AIUFD-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 1.5V to 12V 3A 28-Pin QFN EP Tube | 买入 | |
|
LTC3633AIUFD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 0.6V to 6V 3A 28-Pin QFN EP T/R | 买入 | |
|
LTC3633AIUFD-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 1.5V to 12V 3A 28-Pin QFN EP T/R | 买入 | |
|
LTC3633AIUFD-3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 1.5V to 12V 3A 28-Pin QFN EP Tube | 买入 | |
|
LTC3633AIUFD-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 0.6V to 6V 3A 28-Pin QFN EP Tube | 买入 | |
|
LTC3633AIUFD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 0.6V to 6V 3A 28-Pin QFN EP Tube | 买入 |