Typical Application Circuit for LTC3649IFE 5Vout Step-Down Regulator with Remote Sensing
使用 Analog Devices 的 LTC3649IFE 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Industrial
说明
- Typical Application Circuit for LTC3649IFE 5Vout Step-Down Regulator with Remote Sensing. The LTC3649 is a high efficiency 60V, 4A synchronous monolithic step-down regulator. The regulator features a single resistor programmable output voltage, internal compensation and high efficiencies over a wide VOUT range
主要特色
-
Conversion TypeDC to DC
-
Input Voltage24 V
-
Output Voltage5 V
-
Output Current4 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3649IFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 60V Synchronous Step Down Single-Out 0V to 59.5V 4A 28-Pin TSSOP EP T/R | 买入 | |
|
LTC3649IFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 60V Synchronous Step Down Single-Out 0V to 59.5V 4A 28-Pin TSSOP EP Tube | 买入 |