Typical Application Circuit for LTC3723EGN-1 165W, 36V to 72V to 3.3V at 50A Isolated Push-Pull Converter
使用 Analog Devices 的 LTC3723EGN-1 的参考设计
Image
1 / 1
依据最终产品
- Distributed Power System
- Telecommunication System
说明
- Typical Application Circuit for LTC3723EGN-1 165W, 36V to 72V to 3.3V at 50A Isolated Push-Pull Converter. The LTC3723 synchronous push-pull PWM controllers provide all of the control and protection functions necessary for compact and highly efficient, isolated power converters. High integration minimizes external component count, while preserving design flexibility
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage3.3 V
-
Output Current50 A
-
Output Power165 W
-
TopologyFull-Bridge|Half-Bridge|Forward
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3723EGN-1 | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 1000kHz 16-Pin SSOP N | 买入 |