Typical Application Circuit for LTC3728LIGN-1 High Efficiency Low Noise 5V/3A, 3.3V/5A, 12V/120mA Regulator
使用 Analog Devices 的 LTC3728LIGN-1 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Notebook
- palmtops
- Portable Instrumentation
- Power Distribution Control
- Telecom System
说明
- Typical Application Circuit for LTC3728LIGN-1 High Efficiency Low Noise 5V/3A, 3.3V/5A, 12V/120mA Regulator. The LTC3728L-1 is a dual high performance step-down switching regulator controller that drives all N-channel synchronous power MOSFET stages. A constant frequency current mode architecture allows phase-lockable frequency of up to 550kHz
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 28 V
-
Output Voltage3.3|5 V
-
Output Current4@5V|6@3.3V A
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3728LIGN-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A 590kHz 28-Pin SSOP N Tube | 买入 |