Typical Application Circuit for LTC3803HS6-3, 90% Efficient Synchronous Flyback Converter
使用 Analog Devices 的 LTC3803HS6-3 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- PoE Power Supply
- Telecom Power Supply
说明
- Typical Application Circuit for LTC3803HS6-3, 90% Efficient Synchronous Flyback Converter. The LTC3803HS6-3 is a constant frequency current mode flyback controller optimized for driving N-channel MOSFETs in high input voltage applications. Constant frequency operation is maintained down to very light loads, resulting in less low frequency noise generation over a wide range of load currents. Slope compensation can be programmed with an external resistor
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage3.3 V
-
Output Current1.5 A
-
Efficiency90 %
-
TopologyFlyback
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3803HS6-3#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 330kHz 6-Pin TSOT-23 T/R | 买入 | |
|
LTC3803HS6-3#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 330kHz 6-Pin TSOT-23 T/R | 买入 |