Typical Application Circuit for LTC3803IS6-3 Constant Frequency Current Mode Flyback DC/DC Controller
使用 Analog Devices 的 LTC3803IS6-3 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- PoE Power Supply
- Telecom Power Supply
说明
- Typical Application Circuit for LTC3803IS6-3 Constant Frequency Current Mode Flyback DC/DC Controller. The LTC3803IS6-3 is a constant frequency current mode flyback controller optimized for driving N-channel MOSFETs in high input voltage applications. Constant frequency operation is maintained down to very light loads, resulting in less low frequency noise generation over a wide range of load currents. Slope compensation can be programmed with an external resistor
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage5 V
-
Output Current2 A
-
TopologyFlyback