Typical Application Circuit for LTC3803IS6-5, 2W Isolated Housekeeping Telecom Converter
使用 Analog Devices 的 LTC3803IS6-5 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- PoE Power Supply
- Telecom Power Supply
说明
- Typical Application Circuit for LTC3803IS6-5, 2W Isolated Housekeeping Telecom Converter. The LTC3803-5 is a constant frequency current mode flyback controller optimized for driving N-channel MOSFETs in high input voltage applications. The LTC3803-5 operates from inputs as low as 5V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 75 V
-
Output Voltage10 V
-
Output Current1 A
-
TopologyFlyback