Typical Application Circuit for LTC3815IUFE 6A Monolithic Synchronous DC/DC Step-Down Converter
使用 Analog Devices 的 LTC3815IUFE 的参考设计
Image
1 / 1
依据最终产品
- Distributed Power System
- Power Conversion
- Processor Power Management
说明
- Typical Application Circuit for LTC3815IUFE 6A Monolithic Synchronous DC/DC Step-Down Converter. The LTC3815 is a high efficiency, 6A monolithic synchronous buck regulator using a phase lockable controlled on-time, current mode architecture
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.25 to 5.5 V
-
Output Voltage0.4 to 0.72 V
-
Output Current6 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3815IUFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.4V to 3.96V 6A 38-Pin QFN EP Tube | 买入 | |
|
LTC3815IUFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.4V to 3.96V 6A 38-Pin QFN EP T/R | 买入 |