Typical Application Circuit for LTC3835IDHC-1 High Efficiency 9.5V, 3A Step-Down Converter
使用 Analog Devices 的 LTC3835IDHC-1 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- Battery Powered Systems
- Distributed Power System
- Telecom System
说明
- Typical Application Circuit for LTC3835IDHC-1 High Efficiency 9.5V, 3A Step-Down Converter. The LTC3835IDHC-1 is a high performance step-down switching regulator controller that drives an all N-channel synchronous power MOSFET stage. A constant-frequency current mode architecture allows a phase-lockable frequency of up to 650kHz
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 36 V
-
Output Voltage9.5 V
-
Output Current3 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3835IDHC-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 16-Pin DFN EP T/R | 买入 | |
|
LTC3835IDHC-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 16-Pin DFN EP Tube | 买入 |