Typical Application Circuit for LTC3861EUH-1, 4-Phase 1V/100A Converter with DrMOS, fSW = 500kHz
使用 Analog Devices 的 LTC3861EUH-1 的参考设计
Image
1 / 1
依据最终产品
- Industrial Power Supply
- Power Distribution Control
- Telecom System
说明
- Typical Application Circuit for LTC3861EUH-1, 4-Phase 1V/100A Converter with DrMOS, fSW = 500kHz. The LTC3861-1 is a dual PolyPhase synchronous step-down switching regulator controller for high current distributed power systems, digital signal processors and other telecom and industrial DC/DC power supplies
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage1 V
-
Output Current100 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3861EUH-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2250kHz 32-Pin QFN EP T/R | 买入 | |
|
LTC3861EUH-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2250kHz 32-Pin QFN EP Tube | 买入 |