Typical Application Circuit for LTC3873ETS8-5, 9V to 15V VIN, 12V VOUT SEPIC Converter
使用 Analog Devices 的 LTC3873ETS8-5 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- PoE Power Supply
- Telecom Power Supply
说明
- Typical Application Circuit for LTC3873ETS8-5, 9V to 15V VIN, 12V VOUT SEPIC Converter. The LTC3873-5 is a constant frequency current mode controller for boost, flyback or SEPIC DC/DC converters designed to drive an N-channel MOSFET for high input and output voltage converter applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9 to 15 V
-
Output Voltage12 V
-
Output Current2 A
-
TopologySEPIC