Typical Application Circuit for LTC3873IDDB-5, 9V to 15V VIN, 12V VOUT SEPIC Converter
使用 Analog Devices 的 LTC3873IDDB-5 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- PoE Power Supply
- Telecom Power Supply
说明
- Typical Application Circuit for LTC3873IDDB-5, 9V to 15V VIN, 12V VOUT SEPIC Converter. The LTC3873-5 is a constant frequency current mode controller for boost, flyback or SEPIC DC/DC converters designed to drive an N-channel MOSFET for high input and output voltage converter applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9 to 15 V
-
Output Voltage12 V
-
Output Current2 A
-
TopologySEPIC
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3873IDDB-5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 240kHz 8-Pin DFN EP T/R | 买入 | |
|
|
LTC3873IDDB-5#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 240kHz 8-Pin DFN EP T/R | 买入 | |