Typical Application Circuit for LTC3877EUK 4-Phase, 120A VID-Controlled Converter
使用 Analog Devices 的 LTC3877EUK 的参考设计
Image
1 / 1
依据最终产品
- Mobile Computing
- Processor Power Management
- Servers
说明
- Typical Application Circuit for LTC3877EUK 4-Phase, 120A VID-Controlled Converter. The LTC3877 is a VID-programmable, constant frequency current mode step-down controller using an advanced and proprietary architecture
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 14 V
-
Output Voltage0.6 to 1.23 V
-
Output Current120 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3877EUK#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 5V 44-Pin QFN EP Tube | 买入 | |
|
LTC3877EUK#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 5V 44-Pin QFN EP T/R | 买入 |