Typical Application Circuit for LTC3886IUKG High Efficiency, 150kHz, 2-Phase, 12V Step-Down Converter with Sense Resistors
使用 Analog Devices 的 LTC3886IUKG 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Storage System
- Telecom System
说明
- Typical Application Circuit for LTC3886IUKG High Efficiency, 150kHz, 2-Phase, 12V Step-Down Converter with Sense Resistors. The LTC3886 is a PolyPhase DC/DC synchronous step-down switching regulator controller with I2C-based PMBUs compliant serial interface. This controller employs a constant-frequency, current-mode architecture, with high voltage input and output capability along with programmable loop compensation
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 60 V
-
Output Voltage12 V
-
Output Current30 A
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3886IUKG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 46-Pin QFN EP T/R | 买入 | |
|
LTC3886IUKG-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 46-Pin QFN EP Tube | 买入 | |
|
LTC3886IUKG-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 46-Pin QFN EP T/R | 买入 | |
|
LTC3886IUKG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 46-Pin QFN EP Tube | 买入 |