Typical Application Circuit for LTC3892HFE-1 High Efficiency, Dual 5V/12V Output Synchronous Step-Down DC/DC Controller
使用 Analog Devices 的 LTC3892HFE-1 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- Battery Powered Systems
- Distributed Power System
- Industrial Power Supply
说明
- Typical Application Circuit for LTC3892HFE-1 High Efficiency, Dual 5V/12V Output Synchronous Step-Down DC/DC Controller. The LTC3892-1 is a high performance dual step-down DC/DC switching regulator controller that drives all N-channel synchronous power MOSFET stages. Power loss and noise are minimized by operating the two controller output stages out-of-phase
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12.5 to 60 V
-
Output Voltage5|12 V
-
Output Current5@12V|8@5V A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3892HFE-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 585kHz 28-Pin TSSOP EP T/R | 买入 | |
|
LTC3892HFE-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 585kHz 28-Pin TSSOP EP Tube | 买入 |