Typical Application Circuit for LTC3896IFE High Efficiency 36 - 72Vin, -48V/2A Inverting Regulator
使用 Analog Devices 的 LTC3896IFE 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- Distributed Power System
- Industrial Power Supply
- Telecom Power Supply
说明
- Typical Application Circuit for LTC3896IFE High Efficiency 36 - 72Vin, -48V/2A Inverting Regulator. The LTC3896 is a high performance inverting DC/DC switching regulator controller that drives an all N-channel synchronous power MOSFET stage. It converts a wide ranging positive input voltage source to a regulated negative output that can be as much as 60V below ground
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage-48 V
-
Output Current2 A
-
TopologyInverting
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3896IFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 900kHz 31-Pin TSSOP EP T/R | 买入 | |
|
LTC3896IFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 900kHz 31-Pin TSSOP EP Tube | 买入 |