Typical Application Circuit for LTC4280 Hot-Swap Controller with I2C Compatible Monitoring
使用 Analog Devices 的 LTC4280 的参考设计
Image
1 / 1
依据最终产品
- Desktops and Servers
说明
- Typical Application Circuit for LTC4280 Hot-Swap Controller with I2C Compatible Monitoring. The LTC4280 allows a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, board supply voltage and inrush current are ramped up at an adjustable rate
主要特色
-
Input Voltage2.9 to 15 V
-
Output Voltage12 V
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC4280CUFD#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 24-Pin QFN EP Tube | 买入 | |
|
LTC4280IUFD#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 24-Pin QFN EP Tube | 买入 | |
|
LTC4280CUFD#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 24-Pin QFN EP T/R | 买入 | |
|
LTC4280IUFD#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 24-Pin QFN EP T/R | 买入 |