Typical Application Circuit for LTC4420CDD Battery Backup with Interface to Low Voltage Logic
使用 Analog Devices 的 LTC4420CDD 的参考设计
Image
1 / 1
依据最终产品
- Portable Instrumentation
- POS Terminals
说明
- Typical Application Circuit for LTC4420CDD Battery Backup with Interface to Low Voltage Logic. The LTC4420 is a dual input monolithic PowerPath prioritizer, with low operating current, that provides backup switchover for keeping critical circuitry alive during brownout and power loss conditions. Unlike diode-OR products, little current is drawn from the inactive supply even if its voltage is greater than the active supply
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC4420CDD#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Controller 1.8V to 18V 12-Pin DFN EP T/R | 买入 | |
|
LTC4420CDD#PBF | Analog Devices | Power Supply Controllers and Monitors | Controller 1.8V to 18V 12-Pin DFN EP Tube | 买入 |