Typical Application Circuit for LTC7149IFE 24V Input Concurrent ±12V Supply
使用 Analog Devices 的 LTC7149IFE 的参考设计
Image
1 / 1
依据最终产品
- Distributed Power System
- Industrial
- Telecom Power Supply
说明
- Typical Application Circuit for LTC7149IFE 24V Input Concurrent ±12V Supply. The LTC7149 is a high efficiency 60V, 4A synchronous monolithic step-down regulator for inverting output applications. The regulator features a single resistor programmable output voltage and high efficiency over a wide VOUT range
主要特色
-
Conversion TypeDC to DC
-
Input Voltage24 V
-
Output Voltage±12 V
-
Output Current2.5@-12V|4@12V A
-
Efficiency92 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC7149IFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 60V Synchronous Step Down Single-Out 0V to -28V 4A 28-Pin TSSOP EP Tube | 买入 | |
|
LTC7149IFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 60V Synchronous Step Down Single-Out 0V to -28V 4A 28-Pin TSSOP EP T/R | 买入 |