Typical Application Circuit for LTM4608AEV 2.7V to 5.5Vin, 1.2 Vout DC/DC Regulator in Spread Spectrum Operation
使用 Analog Devices 的 LTM4608AEV 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Network Equipment
- Storage System
- Telecom Equipments
说明
- Typical Application Circuit for LTM4608AEV 2.7V to 5.5Vin, 1.2 Vout DC/DC Regulator in Spread Spectrum Operation. The LTM4608A is a complete 8A switch mode DC/DC power supply. Included in the package are the switching controller, power FETs, inductor and all support components. Operating over an input voltage range of 2.7V to 5.5V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1.2 V
-
Output Current8 A
-
Efficiency95 %
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTM4608AEV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 8A 68-Pin LGA Tray | 买入 |